Enersys 2V RSACP3702 Sealed Lead Acid Battery – 2.5Ah
- RS Stock No.:
- 0591461
- Mfr. Prt No.:
- RSACP3702
- Brand:
- Enersys
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
| RS stock number | 0591461 |
| Product description | Enersys 2V RSACP3702 Sealed Lead Acid Battery - 2.5Ah |
| Manufacturer / Brand | Enersys |
| Manufacturer part number | RSACP3702 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Enersys |
| Nominal Voltage | 2 V |
| Construction | Pure Lead |
| Brand Range | Enersys Cyclon |
| Dimensions | 68.1 x 34.3 mm |
| Terminal Type | Tab |
| Capacity | 2.5 Ah |
| Weight | 180 g |
| Designed for Cyclic Application | Yes |
| Designed High Rate Application | Yes |
| Operating Temperature Range | -65 → +80 °C |