Omron S8JX-P Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 27A 300W

RS Stock No.:
1849499
Mfr. Prt No.:
S8JX-P30012CD
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1849499
Product description Omron S8JX-P Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 27A 300W
Manufacturer / Brand Omron
Manufacturer part number S8JX-P30012CD
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
RS stock number 1849499
Product description Omron S8JX-P Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 27A 300W
Manufacturer / Brand Omron
Manufacturer part number S8JX-P30012CD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Omron
Mounting Type DIN Rail Mount
Input Voltage 100 → 240 V ac
Width 77.6 mm
Depth 249 mm
Minimum Temperature -20 °C
Efficiency 77 (Typ.) %
Ripple And Noise 2 %
Output Voltage 12 V dc
AC or DC Output Voltage dc
MTBF 160000 h
Output Current 27 A
Load Regulation 0.8 %
AC or DC Input Voltage ac, dc
Output Voltage Adjustment Range -10 → +15 %
Special Features Limits for Harmonic Current Emissions, Conforms to EMI EN55011 Class B, Alarm Detection Function, Remote Control Function, Remote Sensing Function
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +80 °C
Series S8JX-P
Height 123 mm
Power Rating 300 W
Checking stock...
VND
18,714,995.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,714,995.81
*price per unit indicative
"Omron S8JX-P Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 12V dc Output, 27A 300W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products