Schoeller Allibert 30L Grey Plastic Medium Storage Box, 330mm x 300mm x 400mm

RS Stock No.:
3034781
Mfr. Prt No.:
R21C30.P5
Brand:
Schoeller Allibert
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
RS stock number 3034781
Product description Schoeller Allibert 30L Grey Plastic Medium Storage Box, 330mm x 300mm x 400mm
Manufacturer / Brand Schoeller Allibert
Manufacturer part number R21C30.P5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Manufactured from high-density polyethylene (HDPE)
Light stable, strong and durable
Solid snap-shut lid with integral plastic hinge
Standardised modular dimensions for palletising on 600 x 800, 800 x 1000 and 1000 x 1200mm pallets
Vertical sides for maximum usable volume
Resistant to most chemical agents found in industry

Temperature and Washing

Schoeller Allibert plastic storage boxes are designed for use in various temperatures.
Polypropylene (PP) containers are ideal for use between -10ºC to +50ºC with many models serviceable from -20ºC to +60ºC (depending on loading and use).
High density polyethylene (HDPE) containers are ideal for use between -30ºC to +30ºC with many models serviceable from as low as -40ºC up to +40ºC (depending on loading and use).
Polypropylene containers can be put through tray washers in temperatures over +100ºC for short periods. High density polyethylene (HDPE) containers can be cleaned at temperatures up to +80ºC

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid


Specifications

Attribute Value
Brand Schoeller Allibert
Width 300 mm
Depth 400 mm
Colour Grey
Height 330 mm
Material Plastic
Box Size Medium
Volume Capacity 30 L
Lid Type Hinged
Checking stock...
VND
2,658,894.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,658,894.84
*price per unit indicative
"Schoeller Allibert 30L Grey Plastic Medium Storage Box, 330mm x 300mm x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products