Megger DET3TC Earth Tester 2kΩ CAT IV 100 V

RS Stock No.:
5144666
Mfr. Prt No.:
DET3TC
Brand:
Megger
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
RS stock number 5144666
Product description Megger DET3TC Earth Tester 2kΩ CAT IV 100 V
Manufacturer / Brand Megger
Manufacturer part number DET3TC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Absolute Maximum Resistance Measurement 2 kΩ
Power Source Battery
Width 78 mm
Length 203 mm
Best Accuracy ±2% + 3 Digits
Minimum Operating Temperature -15 °C
Height 148 mm
Model Number p DET3TC
Includes Case, Stake & Reel Set
Weight 1 kg
Measurement Type 2 & 3 Pole Testing
Plug Type Type F - Schuko plug
Battery Type AA
Safety Category CAT IV 100 V
Display Type LCD
Maximum Operating Temperature +55 °C
Checking stock...
VND
47,751,307.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
147,751,307.52
*price per unit indicative
"Megger DET3TC Earth Tester 2kΩ CAT IV 100 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products