Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm
- RS Stock No.:
- 3660172
- Mfr. Prt No.:
- FABCEL 200
- Brand:
- Fabreeka

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3660172 |
| Product description | Fabreeka 457mm Anti-Vibration Pad FABCEL 200 200psi Neoprene +150°F 457 x 457 x 13mm 13mm |
| Manufacturer / Brand | Fabreeka |
| Manufacturer part number | FABCEL 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fabcel Vibration Isolation Pads
High quality, scientifically-designed moulded anti-vibration and shock isolation pads measuring. They are ideal for machine mounting - simply cut and place the Fabcel material between the machine and the floor.
Fabcel pads have a low natural vertical and horizontal frequency, may be bonded together in layers to achieve specific isolation properties, and may also be easily cut to the desired size. Manufactured from nitrile rubber, Fabcel pads influence load deflection by changing shape (since nitrile rubber is essentially incompressible).
Moulded recessed offset-cells allow flow of rubber when under load
Provides positive grip for machine and foundation when under load
Resistant to most oils, water, steam and chemicals
Multiple layer Fabcel pad can be used to isolate low frequencies
Simple selection based on machine weight and area of mounting point
Specifications
| Attribute | Value |
| Brand | Fabreeka |
| Width | 457 mm |
| Material | Neoprene |
| Maximum Operating Temperature | +150 °F |
| Anti Vibration Pad Type | Anti-Vibration Isolation Pad |
| Thickness | 13 mm |
| Length | 457 mm |
| Load Rating | 200 psi |
| Size | 457 x 457 x 13 mm |