TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-2

RS Stock No.:
1642494
Mfr. Prt No.:
175288-2
Brand:
TE Connectivity
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
RS stock number 1642494
Product description TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 175288-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tyco Dynamic 3000 Series

TE Connectivity DYNAMIC D-3000 Series Contacts

DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.

Features and Benefits

• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options

Applications

The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size AWG 24 AWG
Contact Plating Gold
Maximum Wire Size AWG 20 AWG
Minimum Wire Size mm² 0.2 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.6 mm²
Series Dynamic 3000
Contact Material Copper Alloy
For Use With Dynamic 3000 Connector Housing
Gender Male
Checking stock...
VND
72,291,057.30
Out of stock
Price Bag (1 Bag of 5000)
Bag(s)Per Bag(VND)Per Unit(VND)
172,291,057.3014,458.21
*price per unit indicative
"TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175288-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products