Bolle Contour Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 7688736
- Mfr. Prt No.:
- CONTPSI
- Brand:
- Bolle

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7688736 |
| Product description | Bolle Contour Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented |
| Manufacturer / Brand | Bolle |
| Manufacturer part number | CONTPSI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Contour Safety Glasses
Safety eyeshield with a lightweight bronze nylon frame and sports temples. Clear polycarbonate lens has anti-scratch and anti-fog properties.
SUPPLIED_WITH : micro fibre pouch.
Super lightweight model (only 21g) which offers continual comfort, even if worn for long periods of time
Sports shaped temples for maximum comfort
Tipgrip side arms to ensure they do not slip
Panoramic field of vision
Integral side shield
Provide 100% UVA and UVB protection
Specifications
| Attribute | Value |
| Brand | Bolle |
| Series | Contour |
| Vented | Yes |
| Style Type | Spectacles |
| Frame Material | PC |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F, K, N, T |
| UV Protection | Yes |
| Lens Colour | Clear |
| Lens Material | Polycarbonate (PC) |