Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in
- RS Stock No.:
- 2119493
- Mfr. Prt No.:
- 61463625078
- Brand:
- Norton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2119493 |
| Product description | Norton Coarse/Fine Rectangular Sharpening Stone, 8in x 2in x 1in |
| Manufacturer / Brand | Norton |
| Manufacturer part number | 61463625078 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Sharpening Stone
High-quality, double-sided oilstone
Pre-filled with oil by manufacturer eliminating the need for pre-soaking
Better than many silicon carbide alternatives
Specifications
| Attribute | Value |
| Brand | Norton |
| Width | 2 in |
| Single or Double Sided | Double |
| Stone Shape | Rectangular |
| Length | 8 in |
| Grade | Coarse/Fine |
| Stone Type | Oil |
| Height | 1 in |