Makita GA5021 125mm Corded Angle Grinder, UK Plug
- RS Stock No.:
- 6674054
- Mfr. Prt No.:
- GA5021/2
- Brand:
- Makita

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6674054 |
| Product description | Makita GA5021 125mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | GA5021/2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6674054 |
| Product description | Makita GA5021 125mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | GA5021/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Makita GA5021 Angle Grinder 240 V
Introducing the Makita GA5021 angle grinder. A professional ergonomic 240 V power grinder with excellent control and reduced operator fatigue. Offers slim crafted body design for ease of handle, solid die-cast all-metal gear housing that can be rotated 90 ° for approved cutting applications. There an adjustable tool-less cover so you can set your desired angle plus a support side handle grip for stability which can be attached on either side.
Why would you buy this angle grinder?
The Makita GA5021 is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The GA5021 has Makita’s SJS technology for high quality and built-in safety features including an electronic limiter and constant speed controller. This power tool is made for strong materials and has all the features expected from a high-quality device.
What is SJS?
The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.
Features and Benefits
• Heavy-duty corded power tool 240 V
• 125 mm angle grinder
• Solid die-cast all-metal gear housing
• Rotates 90°
• Large switch trigger
• Double insulated
• Super joint system (SJS)
• High power & durability
• Electronic limiter
• Constant speed controller
Specification
• Length: 384 mm
• Height: 120 mm
• Supply Voltage: 240 V
• Bore Diameter: 22 mm
• Noise sound pressure: 90 dB(A)
• Noise sound power: 101 dB(A)
• Noise K factor: 3 dB(A)
• Spindle Size: M14x2 mm
• Max Wheel Diameter: 125 mm
• Input Wattage: 1050 W
• No Load Speed: 12000 rpm
• Vibration K factor: 1.5 m/sec2
• Vibration: Artificial Wheel: 13.5 m/sec2
• Weight 2.5 kg
What do you get?
• Makita GA5021 Angle Grinder
• Grinding wheel
• Wrench
• Side Handle
Typical Applications
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Specifications
| Attribute | Value |
| Brand | Makita |
| Brushed/Brushless Motor | Brushed |
| Wattage | 1050 W |
| Speed | 11000 rpm |
| Disc Size | 125 mm |
| Corded/Cordless | Corded |
| Weight | 2.5 kg |
| Plug Type | Type G - British 3-pin |
| Voltage Rating | 240 V |
| Grinder Type | Angle Grinder |
| Model Number | GA5021 |