Weidmuller Ferrule Kit, 1 piece
- RS Stock No.:
- 4258742
- Mfr. Prt No.:
- 9028680000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4258742 |
| Product description | Weidmuller Ferrule Kit, 1 piece |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 9028680000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Weidmuller Bootlace Ferrule Kits - Ferrule Kit - PZ6 Kit
From Weidmuller, a professional bootlace ferrule crimping set designed for cutting, stripping and crimping wire ended ferrules up to 6mm². The set comprises of the PZ 6 Roto L ratchet crimp tool, the STRIPAX® stripping tool and a selection of ferrules ranging from 0.5mm² to 6.0mm². All supplied in a robust plastic storage case with carrying handle. The ideal kit for service, repair, and new installations.
PZ 6 Roto L Crimp Tool
Compact and lightweight the Weidmuller PZ 6 ratchet crimp tool is designed with the professional in mind. Constructed from high-quality materials the PZ 6 crimp tool is durable ensuring long-life operation. Incorporating a flexible and fixed crimping insert the versatile tool enables fast, accurate crimps without the need for time-consuming die changing. Capable of producing top quality terminations of wire ferrules (with or without collars) ranging from 0.14mm² to 6.00mm².
Features and Benefits
• Produces high-quality, precise crimping results
• Ratchet mechanism for regulating clamping force for strong and sturdy crimping
• Rotatable crimp insert allowing wire end ferrules to be inserted from the front or side
• The automatic secure stop prevents the tool from opening during operation that may cause bad crimping
• Ergonomically shaped handles optimal comfort
• Compact size, only 200mm long
• Lightweight 428g
STRIPAX® Wire Stripper
The STRIPAX® handheld tool designed for stripping solid and flexible conductors with PVC insulation between 0.08mm² to 10.00mm². In addition, the tool can confidently cut conductors up to 6.0mm². Robustly constructed the STRIPAX® handheld tool is tough and durable ensuring long service life. An ideal complimentary service tool for engineers and technicians.
Features and Benefits
• Automatic self-adjustment
• Automatic opening of clamping jaws after stripping
• Adjustable stripping length via end stop
• Suitable for solid and flexible conductors
• Ergonomically designed for optimal comfort
• Compact size, only 190mm long
• Lightweight 175g
Applications
Crimping tools and cable strippers are essential pieces of equipment for professional personnel in a wide range of industrial applications and environments. They enable engineers and technicians to service and maintain connectors, electrical equipment, terminals, and wiring. Some of the most common areas are
• Mechanical and plant engineering
• Automotive and railway
• Energy sectors
• Automation and control
• Marine, offshore and shipbuilding
RS Components also offer the PZ 6 Roto L Crimp Tool and the STRIPAX® Wire Stripper as separate professional tools in case the tools in the kit need replacing.
• Part number 260-3594 for the crimp tool
• Part number 425-8843 for the stripping tool
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Number of Pieces | 1 |
| Kit Contents | Cutting Tool & Wire End Ferrules, Stripping Tool |
| Kit Type | Ferrule Kit |