WIKA G 1/2 Digital Pressure Gauge 10bar, 46885356Wireless

RS Stock No.:
1356891
Mfr. Prt No.:
46885356
Brand:
WIKA

Technical Reference


Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1356891
Product description WIKA G 1/2 Digital Pressure Gauge 10bar, 46885356Wireless
Manufacturer / Brand WIKA
Manufacturer part number 46885356

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Digital Pressure Gauges

Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.

Wika CPG1500 Series Digital Pressure Gauge

Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500.
CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.
The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.

Note

Requires 3 x 1.5 V AA alkaline batteries

Features and Benefits

Logger function with up to 50 measured values per second
Communication with WIKA-CAL software over WIKA-Wireless
MIN/MAX function
5 1/2 digit 7-segment display
Wide range of pressure units


Specifications

Attribute Value
Brand WIKA
Case Material Die Cast Aluminium
Model Number p CPG1500
Pressure Gauge Type Digital
Minimum Operating Temperature -10 °C
Best Accuracy ±0.05 %
Connection Size G 1/2
Maximum Operating Temperature +50 °C
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Gauge Outside Diameter 100 mm
Interface Type Wireless
Checking stock...
VND
27,960,451.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
127,960,451.05
*price per unit indicative
"WIKA G 1/2 Digital Pressure Gauge 10bar, 46885356Wireless" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products