Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery – 10Ah

RS Stock No.:
6521547
Mfr. Prt No.:
NGA5120010HS0SA
Brand:
Sonnenschein
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
RS stock number 6521547
Product description Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery - 10Ah
Manufacturer / Brand Sonnenschein
Manufacturer part number NGA5120010HS0SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Sonnenschein
Capacity 10 Ah
Weight 4 kg
Nominal Voltage 12 V
Construction Gel
Brand Range Sonnenschein Dryfit
Dimensions 98.4 x 152 x 98 mm
Terminal Type Faston F1
Designed for Cyclic Application No
Operating Temperature Range -30 → +50 °C
Designed High Rate Application No
Checking stock...
VND
3,186,363.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,186,363.67
*price per unit indicative
"Sonnenschein 12V NGA5120010HS0SA Sealed Lead Acid Battery - 10Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products