Bosch Rexroth Connecting Component, Joint Clamp, strut profile 40 x 40 mm, groove Size 10mm

RS Stock No.:
0227719
Mfr. Prt No.:
3842532364
Brand:
Bosch Rexroth
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
RS stock number 0227719
Product description Bosch Rexroth Connecting Component, Joint Clamp, strut profile 40 x 40 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842532364

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Joint

Joint for rigid or movable 30x30, 40x40 or 45x45 profile connections at any angle of your choice within 182°
designLINE Joint with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
With a 15° graduation
No profile end finishing preparation
Fasteners are included, except for the bolt connector 437-1514 for the 30x30 Joint
30x30 accepts bolt connector 437-1514, not provided
40x40 and 45x45 accepts S12x30mm fastener provided
Material: Joint: 30 & 45 Die-cast Zinc and 40 Die-cast Aluminium, nickel plated ; Fastening parts: galvanized steel

L390203-01

Specifications

Attribute Value
Brand Bosch Rexroth
Connector Type Joint Clamp
Structural Element Type Strut Profile
Fits Strut Profile 40 x 40 mm
Material Die Cast Aluminium
Fits Groove Size 10 mm
Product Family Bosch Rexroth
Checking stock...
VND
1,712,547.55
Out of stock
Price Box
Unit(s)Per Unit(VND)
11,712,547.55
*price per unit indicative
"Bosch Rexroth Connecting Component, Joint Clamp, strut profile 40 x 40 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products