Serious LED Machine Light, 230 V ac, 3 W, Flexible, 500mm Reach, 700mm Arm Length

RS Stock No.:
8011207
Mfr. Prt No.:
69230RS
Brand:
Serious

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8011207
Product description Serious LED Machine Light, 230 V ac, 3 W, Flexible, 500mm Reach, 700mm Arm Length
Manufacturer / Brand Serious
Manufacturer part number 69230RS
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
RS stock number 8011207
Product description Serious LED Machine Light, 230 V ac, 3 W, Flexible, 500mm Reach, 700mm Arm Length
Manufacturer / Brand Serious
Manufacturer part number 69230RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Serious Brands Machine Lights

Flexible Arm LED MR11 Machine Lights

SUPPLIED_WITH : 3W MR11 LED Lamp

Arm Type Stay-put Flexible
Cable Length 2m with no plug
IP Rating 20
Lamp Type MR11 LED 3w Supplied
No Plug


Specifications

Attribute Value
Brand Serious
Cable Length 2 m
Light Style Flexible Arm
Voltage Rating 230 V ac
Wattage 3 W
EU Energy Efficiency Rating A+
Arm Type Flexible
IP Rating IP20
Maximum Reach 500 mm
Integral transformer Yes
Lamp Type LED
Arm Length 700 mm
Checking stock...
VND
10,499,998.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,499,998.32
*price per unit indicative
"Serious LED Machine Light, 230 V ac, 3 W, Flexible, 500mm Reach, 700mm Arm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products