3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x

RS Stock No.:
4481784
Mfr. Prt No.:
FT30
Brand:
3M
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
RS stock number 4481784
Product description 3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x
Manufacturer / Brand 3M
Manufacturer part number FT30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Universal Qualitative Fit Test Kits

From 3M, these test kits and accessories are designed to help your organization meet OSHA fit testing requirements for respirators. The products can be used to check face to respirator seal on any particulate respirator or gas/vapor respirator with a particulate prefilte. 3M Qualitative Fit Test Kits, Sweet (FT10) and Bitter (FT30),Each kit includes:

SUPPLIED_WITH : Instructions for use.

Other kits and accessories are available:

• 448-1762 is an FT10 Sweet Test Kit
• 448-1778 is an FT12 Sweet test solution
• 448-1784 is an FT30 Bitter Test kit
• 448-1790 is an FT32 Bitter test solution
• 133-232 is an FT11 Sensitivity Solution
• 133-236 is an FT31 Sensitivity Solution

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Test Solution Type Bitter
Kit Contents Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x 2, Sensitivity Solution (55 ml)
Type Testing Kit
Checking stock...
VND
15,275,045.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,275,045.38
*price per unit indicative
"3M FT30 Bitter Testing Kit Containing Fit Test Solution 55ml bottle (bitter), Hood & Collar, Instructions, Nebuliser x" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products