Roline AV Adapter, Male HDMI to Female VGA

RS Stock No.:
1213291
Mfr. Prt No.:
12.03.3114-10
Brand:
Roline

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1213291
Product description Roline AV Adapter, Male HDMI to Female VGA
Manufacturer / Brand Roline
Manufacturer part number 12.03.3114-10
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
RS stock number 1213291
Product description Roline AV Adapter, Male HDMI to Female VGA
Manufacturer / Brand Roline
Manufacturer part number 12.03.3114-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Roline HDMI-VGA Adapter Cable

This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in active IC chop that improves compatibility and delivers a sharper picture quality.
A Micro-USB charging port and 3.5 mm audio socket provides additional power and audio functionality for low power HDMI ports such as Macbook Pro, Apple TV, Raspberry Pi.
This portable HDMI adapter is useful in connecting a HDMI device to a monitor or projector with a VGA interface. It video resolutions up to 1080p, including 720p for HD monitors or projectors.

Features and Benefits

Converts HDMI to VGA
Plug and Play, no configuration needed
Built In active IC chip improves compatibility
Durable ABS construction
Gold plated connectors
Supports 1080p and 720p resolutions

Typical Applications

Video Streaming
Gaming
Presenting on a screen

FAQ's

What is the video and audio quality like using this adapter?

The adapter will transfer HDMI signals to a VGA monitor, the image quality can be every bit as good as HDMI or better.

Does this work with Raspberry Pi?

If the Raspberry Pi has a HDMI output port, then this adapter will work. To note though, this is a one way cable and can only connection HDMI to VGA port.


Specifications

Attribute Value
Brand Roline
Converts To Type VGA
Type HDMI
Converts To Gender Female
Converts From Type HDMI
Converts From Gender Male
Checking stock...
VND
1,266,050.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,266,050.73
*price per unit indicative
"Roline AV Adapter, Male HDMI to Female VGA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products