Makita 230V Corded Impact Drill, UK Plug

RS Stock No.:
5069543
Mfr. Prt No.:
HP1631K/2
Brand:
Makita
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
RS stock number 5069543
Product description Makita 230V Corded Impact Drill, UK Plug
Manufacturer / Brand Makita
Manufacturer part number HP1631K/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Makita HP1621 series Hammer Drills

Introducing the Makita HP1631 series of professional Combination Hammer Drills. These percussion drills have been developed to surpass the competitors in wattage, no-load speed and impacts per minute. Cylinder-shaped motor housing and aluminium gear housing cover provides high performance. The lightweight design makes it ideally suited for horizontal serial drilling for coring and chipping in any mid to upper wall and ceiling application.

The Makita HP1631 Corded Hammer Drills are available in two voltage options:
• 110V 710W Makita HP1631K/1 - 506-9559
• 230V 710W Makita HP1631K/2 - 506-9543

Features and Benefits:

• Professional compact impact drill with a powerful 6.0 AMP motor
• Two-mode operation: rotation only; hammering and rotation
• Robust design with full metal gearbox construction for excellent heat dissipation and extra rigidity
• The extended service life of carbon brushes
• Equipped with 13mm quick-action drill chuck for ease of use
• Double Insulated
• No Load Speed 0 - 3200 rpm
• Blows per minute 0-480000 bpm
• Large switch for easy operation
• Variable-speed-trigger
• Forward/Reverse rotation
• Comfortable in-line, rubberised soft-grip handle
• Delivered in a heavy-duty plastic case

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling and hammer drilling, corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2kg.

What do I get in the set?
The Makita HP162/HP163 comes with:
• Multi-position side handle
• Depth stop
• Keyless Chuck
• Transit Case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.


Specifications

Attribute Value
Brand Makita
Drill Type Impact Drill
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 30 mm
Wattage 650 W
Drilling Capacity Masonry 16 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Voltage Rating 230 V
Weight 1.7 kg
Model Number HP1621K/1
Checking stock...
VND
10,171,507.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,171,507.22
*price per unit indicative
"Makita 230V Corded Impact Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products