Tempo Hand Crimping Tool for RJ11, RJ12, RJ45

RS Stock No.:
4726762
Mfr. Prt No.:
PA1540
Brand:
Paladin
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
RS stock number 4726762
Product description Tempo Hand Crimping Tool for RJ11, RJ12, RJ45
Manufacturer / Brand Paladin
Manufacturer part number PA1540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Data Plug Termination Tool

High quality Paladin crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 11 (4 poles), RJ 12 (6 poles) and RJ 45 (8 poles) modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.

Features and Benefits
• Cable stripping function with fully guarded blades
• Removes outer insulation of cable prior to termination
• Multi-position termination head accepts 4, 6, and 8-way RJ data plugs
• Ratchet action mechanism - ensures full termination cycle (internal screwdriver release)
• Laminated steel frame with comfortable handle grip with hand stops
• The tool will work with the majority of popular data plug types available

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand Paladin
Overall Length 205 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type RJ11, RJ12, RJ45
Checking stock...
VND
5,036,166.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,036,166.10
*price per unit indicative
"Tempo Hand Crimping Tool for RJ11, RJ12, RJ45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products