e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
- RS Stock No.:
- 4767684
- Mfr. Prt No.:
- BEXBG05DPDC024AB1A1R/A
- Brand:
- e2s

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4767684 |
| Product description | e2s BExBG05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount |
| Manufacturer / Brand | e2s |
| Manufacturer part number | BEXBG05DPDC024AB1A1R/A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
E2S BExBG05 Explosion Proof Xenon Beacon
E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.
Features and Benefits
- Marine grade, corrosion proof, LM6 aluminium enclosure
- Automatic synchronisation on multi-beacon system
- Xenon tubes mechanically secured against shock & vibration
- Glass lens & Stainless Steel guard
- 120 candela effective light intensity
- Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems
- IP66/67 ingress protection
- Dual M20 cable entries
- Ratchet adjustable stainless steel ’U’ bracket for 360° positioning
- Operating temperature is between -25°C and +55°C
Approvals
- IECEx KEM 10.0002X
- ATEX KEMA 00ATEX2006X
- TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109
- SIL 1 and SIL 2 compliant to IEC 61508 (2010)
- INMETRO certificate: 10-IEx-0010
Specifications
| Attribute | Value |
| Brand | e2s |
| IP Rating | IP67 |
| Minimum Temperature | -50 °C |
| Housing Colour | Red |
| Current Consumption | 300 mA |
| Series | BExBG05 |
| Mounting Style | Surface Mount |
| Base Diameter | 153 mm |
| Lamp Included | Yes |
| Bulb Type | Xenon |
| Height | 246 mm |
| Hazardous Area Certification | ATEX |
| Maximum Temperature | +70 °C |
| Supply Voltage | 24 V dc |
| Lens Colour | Amber |
| Light Effect | Strobe |
| Current Type | DC |