Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style
- RS Stock No.:
- 8841155
- Mfr. Prt No.:
- 2700356
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8841155 |
| Product description | Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2700356 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8841155 |
| Product description | Phoenix Contact Optocoupler, Max. Forward 24V, Max. Input 45mA -40°C Mounting Style |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2700356 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
PSR Mini PS20 Optocoupler
The 2700356 from Phoenix Contact is a mini, PSR coupling relay. It's a mini 6.8mm width and has approvals for Class I and zone 2 applications. This optocoupler will have a long-lasting life thanks to its filtering of controller test pulses and has a SIL (safety integrity level) of 3. Not to mention, the 2700356 is a DIN rail mounted module and couple's digital signals to the I.O.
This coupling relay features 1 enabling current path, 1 conformation current path and 1 digital signal output.
Features and benefits:
- DIN Rail mounted module with a 6.8mm width
- SIL 3 safety rating for optimum safety (according to IEC 61508)
- Effortless proof testing – Integrated signal contact
- Approved for Class I and zone 2
- Great life span thanks to filtering of controller test pulses
- -40°C to +75°C operating temperatures
- Fixed screw terminal block incorporated
- Low inrush current
- QR code on housing for easy access to documentation
Applications:
- Class I – Zone 2
- High demanding
- Low demanding
SIL 3:
SIL 3, short for 'safety integrity level' is the highest, and most efficient rating. SIL aligns to the IEC 61508 standard and provides to ease of mind that the risk factor is low.
Accessories:
Flat marker strip – 627-2037
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Output Type | Digital, PNP |
| Minimum Operating Temperature | -40 °C |
| Isolation Voltage | 6000 V |
| Dimensions | 6.8 x 93.1 x 102.5 mm |
| Series | PSR-PS20-1NO-1NC-24DC-SC |
| Mounting Style | DIN Rail |
| Depth | 102.5 mm |
| Width | 6.8 mm |
| Maximum Forward Voltage | 24 V |
| Rise Time | 2 ms |
| Maximum Input Current | 45 mA |
| Special Features | Long Service Life to Filtering of Controller Test Pulses, Approved for Class I, Zone 2 Application |
| Operating Temperature Range | -40 → +75 °C |
| Input Type | DC |
| Maximum Operating Temperature | +70 °C |