Belden Cat5e Ethernet Cable, F/UTP Shield, Grey LSZH Sheath, 305m, Unterminated

RS Stock No.:
3684443
Mfr. Prt No.:
1633ENH.00305
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3684443
Product description Belden Cat5e Ethernet Cable, F/UTP Shield, Grey LSZH Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1633ENH.00305
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
RS stock number 3684443
Product description Belden Cat5e Ethernet Cable, F/UTP Shield, Grey LSZH Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1633ENH.00305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Data transmission cables

DataTwist® 5 Cat5e STP Trunk

A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable.

Features and Benefits
·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire
·For use as standard category 5 and category 5 enhanced installation cable
·Inkjet printed text on the cable jacket reads: "BELDEN 1633E FTP CAT5E 4PR AWG24 ISO/IEC 11801 EN 50173 VERIFIED 100 OHM"


Specifications

Attribute Value
Brand Belden
LAN Category Cat5e
Terminated/Unterminated Unterminated
Core Strands 1/24
Outer Sheath Material LSZH
Shield Type F/UTP
Outer Diameter 6.5 mm
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Length 305 m
Connector Type Unterminated/Unterminated
Sheath Colour Grey
Attenuation 2dB/100m@1MHz
Cable Shape Twisted Pair
Wiring Configuration Straight Through
Checking stock...
VND
16,056,519.43
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
116,056,519.4352,817.50
*price per unit indicative
"Belden Cat5e Ethernet Cable, F/UTP Shield, Grey LSZH Sheath, 305m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products