Burkert Pneumatic Solenoid Valve – Pilot/Spring G 1/4 133 Series 24V ac/dc
- RS Stock No.:
- 2682525
- Mfr. Prt No.:
- 133046
- Brand:
- Burkert

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2682525 |
| Product description | Burkert Pneumatic Solenoid Valve - Pilot/Spring G 1/4 133 Series 24V ac/dc |
| Manufacturer / Brand | Burkert |
| Manufacturer part number | 133046 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Burkert Solenoid Coils
Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection
A little more information...
• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Specifications
| Attribute | Value |
| Brand | Burkert |
| Body Material | Polyamide |
| Minimum Operating Temperature | -25 °C |
| Solenoid Power Consumption | 2 W |
| Maximum Flow Rate | 1300 L/min |
| Solenoid Voltage | 24 V ac/dc |
| Maximum Operating Temperature | +55 °C |
| Manufacturer Series | 133 |
| Thread Size | 1/4 in |
| Connection Port Thread | G 1/4 |
| Configuration | 5/2 |
| Mounting Style | NAMUR |
| Maximum Operating Pressure | 8 bar |
| Thread Standard | G |
| Minimum Operating Pressure | 2 bar |
| Actuation Type | Pilot/Spring |
| Number of Ports | 5/2 |