Klaxon Horn, 230 V ac, 120dB at 1 Metre
- RS Stock No.:
- 0422315
- Mfr. Prt No.:
- SLA-0002
- Brand:
- Klaxon

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0422315 |
| Product description | Klaxon Horn, 230 V ac, 120dB at 1 Metre |
| Manufacturer / Brand | Klaxon |
| Manufacturer part number | SLA-0002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0422315 |
| Product description | Klaxon Horn, 230 V ac, 120dB at 1 Metre |
| Manufacturer / Brand | Klaxon |
| Manufacturer part number | SLA-0002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Siren
Klaxon Mono 72 Siren
The Mono 72 from Klaxon with its powerful motor driven siren produces a clear 120 dB high output sound. It can be used both indoors and outdoors thanks to its rugged construction and IP65 weatherproof rating.
Features and Benefits
High output siren sound (120 dB)
Rugged construction for use in all environments
Weatherproof to IP65
Mounting bracket for ease of installation
IP65 protection
Rating: Continuous
Frequency: 1800 Hz
Cast aluminium body and ABS rotor, stator and cover
1 cable entry
Applications
The Mono 72 siren is suitable for general safety warning applications such as conveyors, process control and vehicle alarm. Thanks to its rugged construction, it is also suitable for use in arduous conditions such as mining and quarrying.
Specifications
| Attribute | Value |
| Brand | Klaxon |
| Supply Voltage | 230 V ac |
| Current Type | AC |
| Application Type | Siren |
| Decibels at 1 Metre | 120 dB |