Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm
- RS Stock No.:
- 0493291
- Mfr. Prt No.:
- MP-42/11
- Brand:
- Catu

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0493291 |
| Product description | Catu Anti-Slip Electrical Safety Mat CEI61111, EN61111 1m x 1m x 3mm |
| Manufacturer / Brand | Catu |
| Manufacturer part number | MP-42/11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Insulation mat
High quality dielectric rubber insulation mat 3 mm thick.
Provides insulation from live electrical items (up to 26.5 kV).
Class: 3.
Application
• Insulating mat for live line work and dead work.
• Floor covering for the electrical protection of workers in electrical installations.
• Protect the workers from the ground potential.
Features
• In accordance with IEC 61111: 2009 standard and to specific properties of the “C” Category (extremely low temperature folding test at – 40 °C).
• RoHS2 compliant. REACH compliant (SVHC free).
• Material : elastomere without halogen.
• Unit test in production.
• D bar code (Datamatrix) on marking with direct link to user guide and technical sheet.
• Storage temperature: +10°C to +21°C.
• Operating temperature: -40°C to +55°C.
Specifications
| Attribute | Value |
| Brand | Catu |
| Thickness | 3 mm |
| Colour | Grey |
| Mat Material | Elastomer |
| Surface Type | Solid |
| Length | 1 m |
| Anti-Slip | Yes |
| Standards Met | CEI61111, EN61111 |
| Width | 1 m |