Coba Europe Rampmat Individual Rubber Anti-Fatigue Mat x 800mm, 1.2m x 10mm
- RS Stock No.:
- 8725643
- Mfr. Prt No.:
- RP010002
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8725643 |
| Product description | Coba Europe Rampmat Individual Rubber Anti-Fatigue Mat x 800mm, 1.2m x 10mm |
| Manufacturer / Brand | COBA |
| Manufacturer part number | RP010002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Rampmat Slip Resistant Rubber Floor Mat
COBA Rampmat is a loose lay anti-fatigue, slip resistant mat with an open raised circular surface, easy to clean, made from NBR rubber. The rubber mat surface is excellent in most climates, amazing slip resistance plus ensuring a firm grip scraping dirt and moisture. Moulded bevelled edges complete the mat providing safety and wheeled access.
Note
Residue may be left on the mat due to silicon being used in the production process
Features and Benefits:
Rampmat
Loose lay floor mat
Open raised circular surface
Moulded bevelled Edge
Anti-fatigue
Slip resistant tested
Made from NBR rubber
Suitable for dry and wet environments
Pile height 10 mm
Temperature range -20°C to +130°C
Easy to clean
Economical
Applications:
Dry and wet areas
Door ways
Entrances
Industrial
Work bench areas
The open circular surface adds grip, removing and scraping dirt and moisture
Weight:
Stock number 8725643 – RP010002 – 5.4 kg
Stock number 7621522 – RP010001 – 9 kg
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Silicone residue can be left on the floor mat
Specifications
| Attribute | Value |
| Brand | COBA |
| Thickness | 10 mm |
| Range | Rampmat |
| Colour | Black |
| Mat Material | Rubber |
| Oil Resistant | No |
| Surface Type | Holes |
| Product Format | Individual |
| Environment Types | Dry, Wet |
| Length | 1.2 m |
| Anti-Slip | Yes |
| Width | 800 mm |
| Chemical Resistant | No |