Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output

RS Stock No.:
1366055
Mfr. Prt No.:
SSP-300SFB
Brand:
Seasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366055
Product description Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SSP-300SFB
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
RS stock number 1366055
Product description Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SSP-300SFB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Seasonic SFX Power Supply

The industrial power supply from Seasonic is SFX 12 V v.2.31 compliant and offers important protection features for safe operations. With its 80 PLUS® Bronze rating, it can achieve up to 85 % efficiency at 115 V AC at 50 % load. This is the ideal solution for both businesses and consumers who are looking for a high quality and efficient SFX Power Supply.

Features and Benefits

• SATA-ready
• High efficiency and reliability
• Low ripple and noise
• Super low noise fan control
• Short circuit protection on all outputs
• Over voltage protection
• Over power protection
• Fanless Mode (up to 30 % system load)


Specifications

Attribute Value
Brand Seasonic
Input Voltage 100 → 240 V dc
Line Regulation ±1 %
Width 125 mm
Number of Outputs 6
Depth 63.5 mm
Output Voltage -12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Signal Conversion Type AC-DC
Standards Met BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series SSP
Output Current 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Load Regulation ±5 %
Length 100 mm
Input Frequency Range 47 → 63 Hz
Power Rating 300 W
Checking stock...
VND
3,091,791.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,091,791.71
*price per unit indicative
"Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products