Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 10m x 9mm
- RS Stock No.:
- 4181377
- Mfr. Prt No.:
- SM010030
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4181377 |
| Product description | Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 10m x 9mm |
| Manufacturer / Brand | COBA |
| Manufacturer part number | SM010030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Electrical Insulation Safety Matting
Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms
Specifications
| Attribute | Value |
| Brand | COBA |
| Thickness | 9 mm |
| Maximum Operating Voltage | 15000 V |
| Range | COBASwitch |
| Working Voltage | 650 V |
| Colour | Black |
| Mat Material | Rubber |
| Surface Type | Ribbed |
| Length | 10 m |
| Anti-Slip | Yes |
| Standards Met | BS921/1976 |
| Width | 900 mm |