PowerLED CON310 LED 5 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K

RS Stock No.:
7868967
Mfr. Prt No.:
CON310
Brand:
PowerLED

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7868967
Product description PowerLED CON310 LED 5 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K
Manufacturer / Brand PowerLED
Manufacturer part number CON310
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
RS stock number 7868967
Product description PowerLED CON310 LED 5 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K
Manufacturer / Brand PowerLED
Manufacturer part number CON310

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

LED Light Bars and Accessories CONNECT Series

The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Note

Maximum single run 4 metres when using standard PS1 input cable and F180 connections.
PowerLED drivers and Connect connections must be used to provide power for the Connect series of LED light bars.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting


Specifications

Attribute Value
Brand PowerLED
EU Energy Efficiency Rating A+
Type Cabinet Light
Cabinet Lighting Type Light Bar
Light Colour Cool White
Series Connect
Length 323.6 mm
Lamp Type LED
Depth 12.3 mm
Width 30 mm
Colour Temperature 6000 → 6500 K
Lamp Supplied Yes
Finish White
Wattage 5 W
Model CON310
Voltage Rating 24 V dc
Checking stock...
VND
1,229,017.02
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,229,017.02
*price per unit indicative
"PowerLED CON310 LED 5 W Cabinet Light, 24 V dc, Cool White, 6000 → 6500K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products