Castle GA 2002 Vibration Meter – Acceleration, Displacement, Velocity, 1 Axis

RS Stock No.:
3033722
Mfr. Prt No.:
GA2002
Brand:
Castle
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
RS stock number 3033722
Product description Castle GA 2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis
Manufacturer / Brand Castle
Manufacturer part number GA2002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Castle
Maximum Velocity 1000 mm/s
Keypad Type Tactile
Minimum Acceleration 0.01 g
Maximum Displacement 1000 µm
Minimum Operating Temperature -10 °C
Minimum Displacement 1 µm
Number of Axis 1
Model Number p GA 2002
Minimum Velocity 0.1 mm/s
Battery Type 9V
Measurement Parameters Acceleration, Displacement, Velocity
Display Type LCD
Maximum Operating Temperature +50 °C
Maximum Acceleration 100 g
Checking stock...
VND
58,309,890.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
158,309,890.24
*price per unit indicative
"Castle GA 2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products