Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP

RS Stock No.:
1684829
Mfr. Prt No.:
EPM1270T144C5N
Brand:
Altera

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1684829
Product description Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP
Manufacturer / Brand Altera
Manufacturer part number EPM1270T144C5N
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
RS stock number 1684829
Product description Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP
Manufacturer / Brand Altera
Manufacturer part number EPM1270T144C5N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Complex Programmable Logic Devices, Altera


Specifications

Attribute Value
Brand Altera
Re-programmability Support Yes
Height 1.4 mm
Individual Output Enable Control Yes
Width 20 mm
Memory Type Flash
Minimum Operating Temperature 0 °C
Dimensions 20 x 20 x 1.4 mm
Minimum Operating Supply Voltage 2.375 V
Pin Count 144
Number of User I/Os 116
In System Programmability In System
Mounting Type Surface Mount
Package Type TQFP
Maximum Operating Temperature +85 °C
Number of Macro Cells 980
Length 20 mm
Number of Logic Blocks/Elements 127
Family Name MAX II
Maximum Operating Supply Voltage 3.6 V
Checking stock...
VND
109,864,999.16
Out of stock
Price Tray (1 Tray of 60)
Tray(s)Per Tray(VND)Per Unit(VND)
1109,864,999.161,831,083.32
*price per unit indicative
"Altera EPM1270T144C5N, CPLD MAX II Flash 980 Cells, 116 I/O, 127 Labs, ISP, 144-Pin TQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt