TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4

RS Stock No.:
7190254
Mfr. Prt No.:
280530-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7190254
Product description TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 280530-4
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
RS stock number 7190254
Product description TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 280530-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm TE Connectivity AMPMODU Mod II Interconnect System

The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

TE Connectivity AMPMODU Mod II Connector Crimp Contacts

A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts

Application

• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPMODU MOD II
For Use With AMPMODU MOD II Connector Housing
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.3 mm²
Minimum Wire Size AWG 26 AWG
Maximum Wire Size AWG 22 AWG
Contact Plating Gold
Contact Material Phosphor Bronze
Gender Female
Checking stock...
VND
109,008.83
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1109,008.8310,900.88
*price per unit indicative
"TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280530-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products