Gear Wrench 75 Piece Carbon Steel Thread Tap & Die Set
- RS Stock No.:
- 6122724
- Mfr. Prt No.:
- 3887
- Brand:
- Gear Wrench

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6122724 |
| Product description | Gear Wrench 75 Piece Carbon Steel Thread Tap & Die Set |
| Manufacturer / Brand | Gear Wrench |
| Manufacturer part number | 3887 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
75 Piece Tap & Die Set
GearWrench Tap and Die Sets enable the individual to be more productive due to a reversing lever with a 5° ratcheting arc. This provides a quick change from forward to reverse action eliminating hand-over-hand turning. The handle gives a 5° ratcheting arc for easy access required for tapping engine blocks and entry into confined spaces.
High quality product made from carbon steel
Ideal for confined spaces
Supplied in a sturdy, blow moulded case
All taps and dies lock in place
Hand-over-hand turning eliminated
Specifications
| Attribute | Value |
| Brand | Gear Wrench |
| Number of Pieces | 75 |
| Maximum Die Size | 0.5 in UNC |
| Minimum Tap Size | 4.0 in UNC |
| Set Contents | Blank |
| Maximum Tap Size | 0.5 in UNC |
| Minimum Die Size | 4.0 in UNC |
| Material | Carbon Steel |