Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω

RS Stock No.:
6718886
Mfr. Prt No.:
RBB6-B
Brand:
Cropico

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6718886
Product description Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω
Manufacturer / Brand Cropico
Manufacturer part number RBB6-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Calibration/Substitution, High Accuracy 6 Decade Resistance Box

Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
The -B and -C models are suitable for pt100 simulation


Specifications

Attribute Value
Brand Cropico
Resistance Resolution 0.001 Ω
Best Maximum Resistance Accuracy ±2 %
Maximum Operating Temperature +125 °C
Residual Resistance 1 Ω
Power Rating 0.33 W
Width 350 mm
Length 80 mm
Best Minimum Resistance Accuracy ±0.05 %
Dimensions 80 x 350 x 100 mm
Temperature Coefficient ±3 ppm/°C, ±5 ppm/°C
Minimum Operating Temperature -50 °C
Minimum Resistance Measurement 0.001 Ω
Absolute Maximum Resistance Measurement 100 Ω
Height 100 mm
Decade Box Type Resistance
Weight 600 g
Checking stock...
VND
68,901,112.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
168,901,112.84
*price per unit indicative
"Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products