Keysight Technologies MSOX2024A Bench Mixed Signal Oscilloscope, 200MHz, 4, 8 Channels

RS Stock No.:
7250451
Mfr. Prt No.:
MSOX2024A
Brand:
Keysight Technologies

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7250451
Product description Keysight Technologies MSOX2024A Bench Mixed Signal Oscilloscope, 200MHz, 4, 8 Channels
Manufacturer / Brand Keysight Technologies
Manufacturer part number MSOX2024A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Keysight Technologies
Sample Rate Random 2 G samples/s
Bandwidth 200 MHz
Minimum Time Base 2 ns/div
Safety Category Level CAT I, CAT II
Interface USB
Safety Category Voltage 300 V
Number of Channels 4, 8
Safety Category CAT I 300 V, CAT II 300 V
Series InfiniiVision 2000 X
Display Type Colour
Power Source Mains
Maximum Vertical Sensitivity 5 V/div
Digital/Analogue Digital
Screen Size 8.5 in
Record Length 12.5 k points/ch, 50 k points/c
Input Capacitance 8 pF
Dimensions 380.6 x 141.5 x 204.4 mm
Input Impedance 1 MΩ
Weight 3.9 kg
Maximum Time Base 50 s/div
Oscilloscope Type Bench
Minimum Vertical Sensitivity 1 mV/div
Plug Type Type C - European Plug, Type G - British 3-pin
Vertical Resolution 8 bit
Oscilloscope Form Mixed Signal
Checking stock...
VND
163,785,244.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1163,785,244.00
*price per unit indicative
"Keysight Technologies MSOX2024A Bench Mixed Signal Oscilloscope, 200MHz, 4, 8 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products