Bartec Control Station Switch – NO/NC, IP66, IP67
- RS Stock No.:
- 2821837
- Mfr. Prt No.:
- 07-3513-10P74LGGN84
- Brand:
- Bartec

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2821837 |
| Product description | Bartec Control Station Switch - NO/NC, IP66, IP67 |
| Manufacturer / Brand | Bartec |
| Manufacturer part number | 07-3513-10P74LGGN84 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
Pushbutton, Emergency Stop & Indicator
One pushbutton, one emergency stop button and one multi-voltage LED green indicator lamp
Pushbutton is supplied with red, green, yellow and white coloured push-in inserts
Specifications
| Attribute | Value |
| Brand | Bartec |
| Maximum AC Voltage | 250 V |
| Maximum DC Voltage | 110 V |
| Cutout Diameter | 22 mm |
| Contact Configuration | NO/NC |
| IP Rating | IP66, IP67 |
| Maximum Current | 16 A |
| Hazardous Area Certification | ATEX |