Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m

RS Stock No.:
5425577
Mfr. Prt No.:
AT536
Brand:
Advance Tapes

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5425577
Product description Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT536

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

AT536 35μ Tin Clad Copper Foil Shielding Tape

35μ tin clad copper foil coated tape with an electrically conductive acrylic adhesive supplied on a removable silicone liner

Resistant to oils,chemicals, water and ozone
Good solder ability


Specifications

Attribute Value
Brand Advance Tapes
Complies with EN Legislation BS EN 60454 - Part 2
Tensile Strength 40 N/cm
Adhesive Material Thermosetting Acrylic
Conductivity Conductive
Model Number AT536
Width 25 mm
Foil Thickness 0.035 mm
Tape Type Copper Tape
Minimum Temperature Resistance -20 °C
Maximum Temperature Resistance +155 °C
Adhesion Strength 5 N/cm
Total Thickness 0.06 mm
Length 33 m
Material Plating Tin
Checking stock...
VND
6,198,229.52
Out of stock
Price Reel (1 Reel of 33 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
16,198,229.52187,825.14
*price per unit indicative
"Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products