Time Electronic 1049 Temperature Calibrator
- RS Stock No.:
- 1588107
- Mfr. Prt No.:
- 1049
- Brand:
- Time Electronic

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1588107 |
| Product description | Time Electronic 1049 Temperature Calibrator |
| Manufacturer / Brand | Time Electronic |
| Manufacturer part number | 1049 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pt100 Simulator
A handheld precision simulator for Pt100 platinum resistance elements used for accurate temperature measurement.
High performance metal film resistors ensure good temperature coefficient and stability
Accuracies in excess of DIN43760 Class B
Specifications
| Attribute | Value |
| Brand | Time Electronic |
| Weight | 170 g |
| Plug Type | Quick Banana Plug |
| Temperature Scale | Centigrade |
| Width | 61 mm |
| Length | 112 mm |
| Dimensions | 112 x 61 x 55 mm |
| Best Accuracy | ±0.3 °C |
| Calibrator Type | RTD Calibrator |
| Height | 55 mm |
| Model Number p | 1049 |