Keithley 2400 1 Ch Sourcemeter, 20 W, ±10 nA → ±1 A, ±20 mV → ±200 V
- RS Stock No.:
- 1250640
- Mfr. Prt No.:
- 2450+MICFIP
- Brand:
- Keithley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1250640 |
| Product description | Keithley 2400 1 Ch Sourcemeter, 20 W, ±10 nA → ±1 A, ±20 mV → ±200 V |
| Manufacturer / Brand | Keithley |
| Manufacturer part number | 2450+MICFIP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Power Supplies
Keithley 2450 Sourcemeter plus RS Pro WiFi Microscope
On offer is a great value bundle comprising Keithley 2400 Series sourcemeter model 2450 ( 781-2964 ) and an RS Pro WiFi microscope ( 913-2487 ).
Keithley Power Supplies
Keithley 2450 SourceMeter
This go-to instrument of choice is the fourth-generation member of Keithley's SourceMeter family of source measure unit (SMU) models. The 2450 is easy-to-use, regardless of the users level of SMU experience, and has capabilities ranging from basic purpose to the most advanced measurement applications. It offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters.
The 2450 can be used as a precision power supply with V and I readback. And true current source, digital multimeter (DCV, DCI, ohms and power with 6-digit resolution), precision electronic load & trigger controller.
Applications range widely across electronics and devices in fields such as nanomaterials, semiconductor structures, organic materials, energy efficiency and lighting, discretes, passives and material characterisation.
RS Pro WiFi Polarised Digital Microscope
Our innovative Mic-Fi hand held digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. The in-built adjustable polariser reduces glare and reflection on shiny objects. By downloading the Mic-Fi companion app from the App store or Google play, the microscope transmits directly to your smartphone or tablet device. Offering the following functions: measurement, conservation, copy and transfer of images and video. The microscope can also output to a computer via the included USB cable.
Applications range across industrial inspection, quality control, school research tool, medical analysis, Trichology inspection, plant dissection/observation & reading aid.
Specifications
| Attribute | Value |
| Brand | Keithley |
| Number of Channels | 1 |
| Sourcemeter Function | Current Resistance Voltage Measure, Current Voltage Source |
| Source Voltage Range | ±20 mV → ±200 V |
| Source Current Range | ±10 nA → ±1 A |
| Output Power | 20 W |
| Series | 2400 |
| Resistance Measurement Range | 20 Ω → 200 MΩ |