Adaptaflex SPLHC Thermoplastic Rubber Extreme Temperature Coated Galvanised Steel Flexible, Liquid Tight Conduit Black

RS Stock No.:
8299986
Mfr. Prt No.:
7TCA296030R0340 SPLHC20/25M
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8299986
Product description Adaptaflex SPLHC Thermoplastic Rubber Extreme Temperature Coated Galvanised Steel Flexible, Liquid Tight Conduit Black
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296030R0340 SPLHC20/25M
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
RS stock number 8299986
Product description Adaptaflex SPLHC Thermoplastic Rubber Extreme Temperature Coated Galvanised Steel Flexible, Liquid Tight Conduit Black
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296030R0340 SPLHC20/25M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adaptaflex Rubber Coated Steel

Thermoplastic Rubber Coated Liquid Tight Flexible Conduit

SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.

APPROVALS : BS IEC61386, CE LVD

IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black


Specifications

Attribute Value
Brand Adaptaflex
Outer Diameter 21.1 mm
IP Rating IP66, IP67, IP68, IP69K
Conduit Type Flexible, Liquid Tight
Minimum Operating Temperature -45 °C
Length 25 m
Material Galvanised Steel
Series SPLHC
Colour Black
Minimum Bend Radius 80 mm
Coating Material Thermoplastic Rubber Extreme Temperature
Nominal Diameter 20 mm
Maximum Operating Temperature +135 °C
Interior Diameter 15.9 mm
Checking stock...
VND
22,520,889.51
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
122,520,889.51900,835.58
*price per unit indicative
"Adaptaflex SPLHC Thermoplastic Rubber Extreme Temperature Coated Galvanised Steel Flexible, Liquid Tight Conduit Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products