Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A
- RS Stock No.:
- 7312852
- Mfr. Prt No.:
- QPX1200SP
- Brand:
- Aim-TTi

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7312852 |
| Product description | Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A |
| Manufacturer / Brand | Aim-TTi |
| Manufacturer part number | QPX1200SP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7312852 |
| Product description | Aim-TTi Bench Power Supply, 1.2kW, 1 Output, 0 → 60V, 0 → 50A |
| Manufacturer / Brand | Aim-TTi |
| Manufacturer part number | QPX1200SP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Power Supplies
1.2KW PowerFlex, 60V/50A QPX1200S & SP
Suitable for bench or system use with terminals front and rear. The PowerFlex design offers voltage and current combinations between 60V/20A and 20V/50A. Mixed mode regulation with linear output stage gives low output noise. Both versions include an analogue interface. The SP version includes USB, RS232, GPIB and LAN (Ethernet) with support for LXI.
Note
Interfaces are standard analogue ( 731-2858 ) +LXi, USB, RS232, GPIB ( 731-2852 )
SUPPLIED_WITH : Manual, mains lead and CD containing driver softwa
PowerFlex design gives variable voltage/current combinations
Up to 60V and up to 50A within power envelope
Setting by direct numeric entry or spin wheel
High setting resolution 1mV
3U sized casing suitable for bench-top or rack mounted use, front and rear terminals
Analogue remote control interface
Full range of digital interfaces, RS232, USB,LXI compliant LAN and GPIB (QPX1200SP only)
Specifications
| Attribute | Value |
| Output Voltage | 0 → 60 V |
| Brand | Aim-TTi |
| Bench Power Supply Type | Dual Range Power Supply |
| Output Current | 0 → 50 A |
| Digital/Analogue | Digital |
| Supply Voltage | 110 → 240 V ac |
| Output Connector | Binding Post Terminal |
| Maximum Temperature | +40 °C |
| Minimum Temperature | +5 °C |
| Number of Outputs | 1 |
| Number of Displays | 1 |
| Type | Digital |
| Input Connector | IEC 320 |
| Power Rating | 1.2 kW |