Broyce Control, 8A RCD Switch, Trip Sensitivity 30 → 30000mA, Type A, DIN Rail Mount

RS Stock No.:
5119121
Mfr. Prt No.:
ELRM44V-30 115/230VAC
Brand:
Broyce Control

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5119121
Product description Broyce Control, 8A RCD Switch, Trip Sensitivity 30 → 30000mA, Type A, DIN Rail Mount
Manufacturer / Brand Broyce Control
Manufacturer part number ELRM44V-30 115/230VAC
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
RS stock number 5119121
Product description Broyce Control, 8A RCD Switch, Trip Sensitivity 30 → 30000mA, Type A, DIN Rail Mount
Manufacturer / Brand Broyce Control
Manufacturer part number ELRM44V-30 115/230VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ELRM44V-30 Earth Leakage Relay

WARNING : Do not use 120mm toroid for current detection of less than 300mA.

AC rated voltage version 115/230VAC only
Detects earth fault currents using separate toroid
Selectable sensitivity and time delay with tamperproof cover
Must be used with a suitable BZCT type toroid
Type A tripping characteristics
Test and Reset buttons
2 relay outputs
LED indication status for supply, leakage and tripped
Bargraph indication of percentage of trip current present
CE Marked


Specifications

Attribute Value
Brand Broyce Control
Current Rating 8 A
Trip Sensitivity 30 → 30000 mA
Rated AC Voltage 230 V
Rated DC Voltage 125 V
Mounting Style DIN Rail Mount
Series ELRM
Tripping Characteristics Type A
Checking stock...
VND
5,442,072.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,442,072.30
*price per unit indicative
"Broyce Control, 8A RCD Switch, Trip Sensitivity 30 → 30000mA, Type A, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products