Aim-TTi Bench Power Supply, 420W, 2 Output, 0 → 60V, 0 → 20A

RS Stock No.:
7312842
Mfr. Prt No.:
CPX400D
Brand:
Aim-TTi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7312842
Product description Aim-TTi Bench Power Supply, 420W, 2 Output, 0 → 60V, 0 → 20A
Manufacturer / Brand Aim-TTi
Manufacturer part number CPX400D
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
RS stock number 7312842
Product description Aim-TTi Bench Power Supply, 420W, 2 Output, 0 → 60V, 0 → 20A
Manufacturer / Brand Aim-TTi
Manufacturer part number CPX400D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

Dual Output, 60V, 20A, 840 Watts - PowerFlex CPX400D & CPX400DP

The CPX400D (RS 7312842) and CPX400DP (RS 7072857) are dual output PSUs using PowerFlex regulation which enables higher currents to be generated at lower voltages within a power envelope. They feature smart analogue controls with settings lock, and isolated voltage tracking for easy series or parallel wiring. The CPX400DP includes a full range of digital remote control interfaces and duplicate output terminals at the rear.

Note

The higher value CPX400DP includes GPIB, RS-232, USB and LAN interfaces with LXI class C compliance

Features and Benefits:

Dual isolated outputs, independent or tracking
PowerFlex regulation with 840 watts of total power
Up to 60V and up to 20A within a 420W power envelope on each output
Isolated tracking provides up to 120V in series or up to 40A in parallel
True analogue controls with digital enhancements
S-Lock function locks voltage and current settings at the touch of a button
Range control buttons offers fixed range or PowerFlex operation
Variable over-voltage protection (OVP) and over-current protection (OCP)
Synchronous or independent switching of the outputs
Compact 3U half-rack casing for bench or rack use
Duplicate output and sense terminals at rear (CPX400DP only)
Full range of bus interfaces, RS232, USB, LAN (LXI compliant) and GPIB (CPX400DP only)

L7312842-01L7312842-02

Specifications

Attribute Value
Output Voltage 0 → 60 V
Brand Aim-TTi
Bench Power Supply Type Adjustable Power Supply
Output Current 0 → 20 A
Digital/Analogue Digital
Supply Voltage 110 → 240 V ac
Output Connector Binding Post Terminal
Maximum Temperature +40 °C
Minimum Temperature +5 °C
Number of Outputs 2
Number of Displays 4
Type Digital
Input Connector IEC 320
Power Rating 420 W
Checking stock...
VND
50,517,955.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
150,517,955.81
*price per unit indicative
"Aim-TTi Bench Power Supply, 420W, 2 Output, 0 → 60V, 0 → 20A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products