Tektronix THDP0200 Oscilloscope Probe, Probe Type: Differential, High Voltage 200MHz 1.5kV 1:50, 1:500

RS Stock No.:
7527357
Mfr. Prt No.:
THDP0200
Brand:
Tektronix

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7527357
Product description Tektronix THDP0200 Oscilloscope Probe, Probe Type: Differential, High Voltage 200MHz 1.5kV 1:50, 1:500
Manufacturer / Brand Tektronix
Manufacturer part number THDP0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Tektronix
Bandwidth 200 MHz
Attenuation 1:50, 1:500
Maximum Common Mode Input Voltage 1.5 kV
Model Number p THDP0200
Safety Category Level CAT II, CAT III
Connector Type BNC
Safety Category Voltage 600 V, 1000 V
Probe Type Differential, High Voltage
Safety Category CAT II 1000 V, CAT III 600 V
Series THD
Rise Time 1.8 ps
Checking stock...
VND
123,807,249.44
Out of stock
Price Each
Unit(s)Per Unit(VND)
1123,807,249.44
*price per unit indicative
"Tektronix THDP0200 Oscilloscope Probe, Probe Type: Differential, High Voltage 200MHz 1.5kV 1:50, 1:500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products