RS PRO AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac

RS Stock No.:
2003702
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2003702
Product description RS PRO AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac
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
RS stock number 2003702
Product description RS PRO AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±2.5% + 5 Digits
Power Source Battery
Non-Contact Voltage Detector No
Absolute Maximum Resistance Measurement 500 Ω
Jaw Capacity Busbars 48 mm
Weight 315 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 1000 A dc
Best DC Current Accuracy ±2.5% + 5 Digits
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 1000 A ac
Battery Type 9V
Dimensions 230 x 76 x 40 mm
Absolute Maximum Temperature Measurement 1000 °C
Best DC Voltage Accuracy ±0.1% + 4 Digits
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
True RMS Yes
Display Type Backlit LCD
Best AC Voltage Accuracy ±1% + 30 Digits
Checking stock...
VND
6,817,759.55
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,817,759.55
*price per unit indicative
"RS PRO AC/DC Clamp Meter, 1000A dc, Max Current 1000A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products