RS PRO Moisture Barrier Anti-Static Bag 150mm width

RS Stock No.:
1908441
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
RS stock number 1908441
Product description RS PRO Moisture Barrier Anti-Static Bag 150mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Packaging Type Moisture Barrier Bag
Brand RS PRO
Complies with EN 61340-5-1 Yes
Conductive Yes
Width 150 mm
Colour Silver
Quantity Per Package 100
Length 200 mm
Closure Type Heat Seal
Thickness 0.09 mm
Height 200 mm
Moisture Barrier Yes
Static Shielding Yes
Dissipative Yes
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Checking stock...
VND
2,691,534.72
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
12,691,534.7226,915.35
*price per unit indicative
"RS PRO Moisture Barrier Anti-Static Bag 150mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products