RS PRO Anti-Static Bag 455mm width
- RS Stock No.:
- 1908439
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
| RS stock number | 1908439 |
| Product description | RS PRO Anti-Static Bag 455mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Packaging Type | Static Shielding Bag |
| Brand | RS PRO |
| Conductive | Yes |
| Width | 455 mm |
| Quantity Per Package | 100 |
| Closure Type | Zipper |
| Length | 610 mm |
| Height | 610 mm |
| Thickness | 0.07 mm |
| Static Shielding | Yes |
| Dissipative | Yes |
| Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
| Tensile Strength | 31.72 mPa |