EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 220nF, Through Hole

RS Stock No.:
1943707
Mfr. Prt No.:
B32654A0224J000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1943707
Product description EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 220nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32654A0224J000
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
RS stock number 1943707
Product description EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 220nF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32654A0224J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand EPCOS
Dissipation Factor 1 x 10^-3 %
Series B32654
Mounting Type Through Hole
Height 21 mm
Lead Length 6 mm
Lead Pitch 27.5 mm
Dimensions 31.5 x 11 x 21 mm
Dielectric Polypropylene
Tolerance 5 %
Lead Diameter 0.8 mm
Capacitance 220 nF
Maximum Operating Temperature +110 °C
Voltage 1 kV dc
Length 31.5 mm
Depth 11 mm
Dielectric Material Family Polypropylene (PP)
Automotive Standard AEC-Q200D
Checking stock...
VND
8,546,627.04
Out of stock
Price Box (1 Box of 320)
Box(s)Per Box(VND)Per Unit(VND)
18,546,627.0426,708.21
*price per unit indicative
"EPCOS B32654 Polypropylene Film Capacitor, 1kV dc, 5%, 220nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products