PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution
- RS Stock No.:
- 1919842
- Mfr. Prt No.:
- 632061
- Brand:
- Pilz
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
| RS stock number | 1919842 |
| Product description | PSEN opII4H Light Curtain Receiver, Transmitter, 30mm Resolution |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 632061 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Specifications
| Attribute | Value |
| Brand | Pilz |
| Beam Resolution | 30 mm |
| Series | PSEN opII4H |
| Dimensions | 35 x 40 x 304 mm |
| Features | Infrared Protected Field is Generated, Led Indicator for Status Information, Optical Synchronisation of Transmitters and Receivers, Aluminium Alloy Housing, Die-Cast Zinc End Caps |
| Maximum Response Time | 11.7 ms |
| Length | 35 mm |
| Width | 40 mm |
| PL EN ISO 13849-1 | e |
| Safety Type | 4 |
| Component Type | Receiver, Transmitter |
| Minimum Scanning Distance | 0.2 m |
| Terminal Type | 5-Pin M12 Connector |
| Height | 304 mm |
| Protective Height | 300 mm |
| Supply Voltage | 24 V dc |
| Maximum Scanning Distance | 18 m |
| Application | Industrial |