Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size

RS Stock No.:
0775726
Mfr. Prt No.:
973995101
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0775726
Product description Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973995101
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
RS stock number 0775726
Product description Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973995101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Micro Sprung Probe

WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Micro probe that accepts 0.64mm socket (Stock No. 775-754 for adaptor leads)
Tip is spring loaded and suitable for sampling extremely small measuring points and SMD components


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Red
Voltage Rating 60 V dc
Probe Tip Type Spring Loaded
Minimum Operating Temperature -25 °C
Probe Socket Diameter 0.6 mm
Tip Material Stainless Steel
Tip Size 0.64 mm
Maximum Operating Temperature +80 °C
Checking stock...
VND
379,752.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
1379,752.45
*price per unit indicative
"Hirschmann Spring Loaded, Test Probe, 60V dc, 0.64mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products