RS PRO Component Tester Component
- RS Stock No.:
- 1238652
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1238652 |
| Product description | RS PRO Component Tester Component |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1238652 |
| Product description | RS PRO Component Tester Component |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO LCR 1707 Smart Tweezer LCR Tester
The RS PRO LCR 1707 are great value smart tweezers. This device is like a pair of tweezers but has an LCR meter attached, designed for surface mount components. You use them by putting the components between the tips of the tweezers and it will automatically measure the component on the display.
This component tester offers basic parameters L, C, R, D, Q, Ɵ, EsR and testing frequency 100 Hz, 120 Hz, 1 kHz, 10 kHz, 100 kHz.
The RS PRO LCR 1707 is ideal to perform on board measurements and troubleshoot loose components These smart tweezers have some great features including data hold mode, zeroing mode, parallel/serial test mode, self calibration mode, external DC power operation and USB interface making them a must have device for anyone testing components.
Note
Power requirement is Li-ion 400 mAh battery or Ext. DC 5 V mini-USB plug
SUPPLIED_WITH : Li-ion battery (installed), flat tip probe, bend t
Features and Benefits:
- 20 000 count digital display
- Auto selection of LCR testing, auto ranging
- 0.2% basic accuracy capacitance and inductance
- Low battery and overload indication
- Auto Power Off (approximately 10 minutes)
- Tweezers easy testing
- Convenient one hand operation
- Lightweight and portable
- Ideal for use in electronics
- No test leads to get in your way
- USB interface
- 3.7 V / 400 mAh Li-ion Battery
- Dimensions 38 x 168 x 23 mm (without holster)
- Weight 70 g (with holster)
Typical Applications
Component & IC Testers are devices used to test ICs (Integrated Circuits) and SMD (Service Mounting Devices) and measure a range of electrical parameters such as voltage, resistance, capacitance, diode, continuity and more. Component & IC testing devices are available in a range of devices, many of which are portable hand held devices. These testers are commonly used in applications such as:
- Production
- Trouble shooting – sort and test loose components
- Maintenance
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tester Type | Component |